1050669
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050669
1050669
1050669

1050669

DigiKey Part Number
277-1050669-ND
Manufacturer
Manufacturer Product Number
1050669
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1050669 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
-
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$35.89000$35.89
10$25.45300$254.53
25$23.31640$582.91