18 Position Terminal Block Blue Middle 21.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046950

DigiKey Part Number
277-1046950-ND
Manufacturer
Manufacturer Product Number
1046950
Description
TERM BLK 18POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Blue Middle 21.6mm
Datasheet
 Datasheet
EDA/CAD Models
1046950 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
18
Number of Levels
1
Terminal - Width
21.6mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500 V
Current - UL
20 A
Voltage - UL
500 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
Block of 9
Housing Color
Blue
Length
2.287" (58.10mm)
Height (Max)
1.118" (28.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.89000$50.89