1033482
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1033482

DigiKey Part Number
277-1033482-ND
Manufacturer
Manufacturer Product Number
1033482
Description
PACT RCP-D140-10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Current Sensor
Datasheet
 Datasheet
EDA/CAD Models
1033482 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Voltage
Sensitivity
-
Frequency
40Hz ~ 20kHz
Linearity
±0.1%
Accuracy
±0.02%
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 80°C
Polarization
-
Mounting Type
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,993.54000$1,993.54
Manufacturers Standard Package