


1019936 | |
---|---|
DigiKey Part Number | 277-17777-ND |
Manufacturer | |
Manufacturer Product Number | 1019936 |
Description | CIRCUIT BRAKER 7A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1019936 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.36000 | $283.36 |