1019656
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019656

DigiKey Part Number
277-1019656-ND
Manufacturer
Manufacturer Product Number
1019656
Description
TERM BLK 6POS BLACK
Customer Reference
Detailed Description
6 Position Terminal Block Black Middle 15.7mm
Datasheet
 Datasheet
EDA/CAD Models
1019656 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Middle
Mounting Type
Direct Mount
Number of Positions
6
Number of Levels
1
Terminal - Width
15.7mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
450 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
Black
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-35°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.20000$24.20