1186864
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019574

DigiKey Part Number
277-1019574-ND
Manufacturer
Manufacturer Product Number
1019574
Description
TERM BLK 12POS RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Red Middle 31.1mm
Datasheet
 Datasheet
EDA/CAD Models
1019574 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
12
Number of Levels
1
Terminal - Width
31.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
450 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Features
Block of 6
Housing Color
Red
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.06000$24.06