
1013947 | |
---|---|
DigiKey Part Number | 277-1013947-ND |
Manufacturer | |
Manufacturer Product Number | 1013947 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1013947 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 5+Ground | |
Size | D7 | |
Termination Style | Crimp | |
Voltage Rating | 230V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.10000 | $80.10 |