
1013782 | |
---|---|
DigiKey Part Number | 1013782-ND |
Manufacturer | |
Manufacturer Product Number | 1013782 |
Description | LABEL STANDARD 0.16" X 0.91" YLW |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.16" x 0.91" (4.0mm x 23.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 0.16" x 0.91" (4.0mm x 23.0mm) | |
Color | Yellow | |
Material | ABS | |
For Use With/Related Products | CMS MCP 3 Plotter | |
Operating Temperature | -15°C ~ 65°C | |
Base Product Number |