


0903024 | |
---|---|
DigiKey Part Number | 277-7066-ND |
Manufacturer | |
Manufacturer Product Number | 0903024 |
Description | CIR BRKR SOLID STATE 2A 24VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 2A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0903024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $853.74000 | $853.74 |