
0833200 | |
---|---|
DigiKey Part Number | 277-0833200-ND |
Manufacturer | |
Manufacturer Product Number | 0833200 |
Description | HEAT SHRINK SLEEVE ROLL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.787" W x 2.362" L (20.00mm x 60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0833200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.787" W x 2.362" L (20.00mm x 60.00mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,984.66000 | $9,984.66 |