Housing Plastic, Polyamide Light Gray Cover Included 3.012" L x 1.492" W (76.50mm x 37.89mm) X 4.894" (124.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1342356

DigiKey Part Number
277-1342356-ND
Manufacturer
Manufacturer Product Number
1342356
Description
HOUSING SET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polyamide Light Gray Cover Included 3.012" L x 1.492" W (76.50mm x 37.89mm) X 4.894" (124.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
3.012" L x 1.492" W (76.50mm x 37.89mm)
Height
4.894" (124.30mm)
Area (L x W)
4.49in² (29.0cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$234.31000$234.31
Manufacturers Standard Package