Wire Marker, Cable Tie 1.18" W x 1.18" L (30.0mm x 30.0mm) Silver Stainless Steel (SS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831521

DigiKey Part Number
0831521-ND
Manufacturer
Manufacturer Product Number
0831521
Description
WIRE MARKER CBL TIE 30MM X 30MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 1.18" W x 1.18" L (30.0mm x 30.0mm) Silver Stainless Steel (SS)
Datasheet
 Datasheet
EDA/CAD Models
0831521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
1.18" W x 1.18" L (30.0mm x 30.0mm)
Cable Diameter
0.114" (2.90mm)
Legend
Blank
Color
Silver
Material
Stainless Steel (SS)
Operating Temperature
-80°C ~ 400°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$238.92000$238.92