
0830695 | |
---|---|
DigiKey Part Number | 277-0830695-ND |
Manufacturer | |
Manufacturer Product Number | 0830695 |
Description | LABEL STANDARD 35X25 A4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.38" W x 3.63" L (35.0mm x 92.3mm); Cable O.D. 0.87" (22.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830695 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.38" W x 3.63" L (35.0mm x 92.3mm); Cable O.D. 0.87" (22.0mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser Printer | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.23000 | $69.23 |