
0830407 | |
|---|---|
DigiKey Part Number | 277-16400-ND |
Manufacturer | |
Manufacturer Product Number | 0830407 |
Description | WIRE MARKR CBL TIE 10MMX40MM WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 1.57" L (10.0mm x 40.0mm) White Polyurethane (PUR) |
Datasheet | Datasheet |
EDA/CAD Models | 0830407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.39" W x 1.57" L (10.0mm x 40.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyurethane (PUR) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,615.37000 | $5,615.37 |


