0830320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830320

DigiKey Part Number
0830320-ND
Manufacturer
Manufacturer Product Number
0830320
Description
LABEL CARD SILVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut PVC Silver
Datasheet
 Datasheet
EDA/CAD Models
0830320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
Silver
Length
1.378" (35.00mm)
Width
0.591" (15.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.33000$140.33