
0829535 | |
|---|---|
DigiKey Part Number | 277-12651-ND |
Manufacturer | |
Manufacturer Product Number | 0829535 |
Description | LABEL ID/RATINGS 1.06"X0.59" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Individually Cut PVC 1.06" L x 0.59" W (27.0mm x 15.0mm) Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 0829535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Label Type | Individually Cut | |
Applications | - | |
Color - Background | Transparent | |
Length | 1.063" (27.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.59" W (27.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |

