
0828807 | |
---|---|
DigiKey Part Number | 277-7532-ND |
Manufacturer | |
Manufacturer Product Number | 0828807 |
Description | LABEL ID/RATINGS 3.94"X3" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 3.94" L x 3.00" W (100.0mm x 60.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0828807 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.937" (100.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 3.94" L x 3.00" W (100.0mm x 60.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.52000 | $60.52 |