
0822657 | |
---|---|
DigiKey Part Number | 277-7719-ND |
Manufacturer | |
Manufacturer Product Number | 0822657 |
Description | UNICARD SHEET 3 MARKERS/CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Standard 1.181" W x 2.362" L (30.00mm x 60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0822657 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Blank Standard | |
For Use With/Related Products | User Defined | |
Material | Polyamide | |
Label Size | 1.181" W x 2.362" L (30.00mm x 60.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.84000 | $39.84 |