
0819518 | |
---|---|
DigiKey Part Number | 0819518-ND |
Manufacturer | |
Manufacturer Product Number | 0819518 |
Description | LABELS THERMAL TRANSFER PRINTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 1.063" W x 0.315" L (27.00mm x 8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 500 per Roll | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.063" W x 0.315" L (27.00mm x 8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $428.04000 | $428.04 |