
0817659 | |
---|---|
DigiKey Part Number | 0817659-ND |
Manufacturer | |
Manufacturer Product Number | 0817659 |
Description | LABEL HEAT SHRINKABLE WHITE 20M |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.18" x 65.6' (30.0mm x 20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.18" x 65.6' (30.0mm x 20m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |