
0807025 | |
---|---|
DigiKey Part Number | 0807025-ND |
Manufacturer | |
Manufacturer Product Number | 0807025 |
Description | CAP SCREW PAN HEAD HEX SOCKET M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6 Pan Head Cap Screw Hex Socket Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Pan Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M6 | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Length - Below Head | 0.512" (13.00mm) | |
Length - Overall | 0.559" (14.20mm) | |
Material | Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.03370 | $403.37 |