0803940
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0803940
THERMOFOX Handheld Printer - Phoenix Contact

0803940

DigiKey Part Number
277-12575-ND
Manufacturer
Manufacturer Product Number
0803940
Description
FLEXIBLE LABEL MARKER CASSETTE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0803940 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
0803984
Applications
Device Marker
Color - Background
White
Length
26' (7m)
Width
0.984" (25.00mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$294.05000$294.05
Manufacturers Standard Package