0803452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803452

DigiKey Part Number
0803452-ND
Manufacturer
Manufacturer Product Number
0803452
Description
LABEL ROLL WHITE UNLABELED CAN B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Continuous Polyester White
Datasheet
 Datasheet
EDA/CAD Models
0803452 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600
Applications
Device Marker
Color - Background
White
Length
131' (40m)
Width
0.787" (20.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$656.14000$656.14
Manufacturers Standard Package