
0801651 | |
---|---|
DigiKey Part Number | 277-10839-ND |
Manufacturer | |
Manufacturer Product Number | 0801651 |
Description | SNAP ON FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Snap-Up Frame For PLUSCON CES Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 0801651 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Snap-Up Frame | |
For Use With/Related Products | PLUSCON CES Sealing Frames | |
Material | Polyamide (PA), Nylon | |
Features | 2.52" W x 5.04" L (64.00mm x 128.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.35000 | $87.35 |