Gray Standard Label 1.22" W x 0.49" L (31.0mm x 12.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801612

DigiKey Part Number
277-0801612-ND
Manufacturer
Manufacturer Product Number
0801612
Description
INSERT LABEL FOR SIEMENS ET 200S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Standard Label 1.22" W x 0.49" L (31.0mm x 12.5mm)
Datasheet
 Datasheet
EDA/CAD Models
0801612 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
1.22" W x 0.49" L (31.0mm x 12.5mm)
Color
Gray
Material
Polyester
For Use With/Related Products
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,295.44000$2,295.44
Manufacturers Standard Package