Die Cut White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801488

DigiKey Part Number
0801488-ND
Manufacturer
Manufacturer Product Number
0801488
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut White
Datasheet
 Datasheet
EDA/CAD Models
0801488 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
0830404, 5146464, 5147888, 5147999
Applications
General
Color - Background
White
Length
0.709" (18.00mm)
Width
0.315" (8.00mm)
Diameter - Label
-
Location
-
Material - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.24000$68.24