0800474
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800474

DigiKey Part Number
277-10778-ND
Manufacturer
Manufacturer Product Number
0800474
Description
LABEL STANDARD 1" X 1" WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Standard Label 1.00" x 1.00" (25.4mm x 25.4mm)
Datasheet
 Datasheet
EDA/CAD Models
0800474 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
1.00" x 1.00" (25.4mm x 25.4mm)
Color
White
Material
PVC
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-50°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.11000$38.11