
0800472 | |
---|---|
DigiKey Part Number | 277-7357-ND |
Manufacturer | |
Manufacturer Product Number | 0800472 |
Description | LABEL STANDARD 0.51" X 0.47" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.51" x 0.47" (13.0mm x 12.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.51" x 0.47" (13.0mm x 12.0mm) | |
Color | White | |
Material | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.11000 | $38.11 |