
L2-0004-0079-05-N-C-N-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-L2-0004-0079-05-N-C-N-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | L2-0004-0079-05-N-C-N-H-F-A-X |
Description | ENCODER MAG OPEN COLLECTOR VERT |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 4 Open Collector Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 4 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type 2mm Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Open Collector | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $124.02429 | $3,472.68 |


