
H2-0512-0188-05-A-Y-H-F-A-X | |
---|---|
DigiKey Part Number | 2222-H2-0512-0188-05-A-Y-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0512-0188-05-A-Y-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 3/16" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.04000 | $232.04 |
5 | $199.21600 | $996.08 |
10 | $186.52100 | $1,865.21 |
25 | $170.90720 | $4,272.68 |
50 | $159.92240 | $7,996.12 |
100 | $149.59050 | $14,959.05 |
250 | $136.86260 | $34,215.65 |
500 | $133.42876 | $66,714.38 |