
G16-A-0625-75-040 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0625-75-040-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0625-75-040 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 4000G |
Packaging Bulk | Size 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.31000 | $44.31 |
| 5 | $38.72400 | $193.62 |
| 10 | $36.73400 | $367.34 |
| 30 | $34.00967 | $1,020.29 |
| 50 | $32.89760 | $1,644.88 |
| 100 | $31.52450 | $3,152.45 |


