PSAA20R-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA20R-480L6

DigiKey Part Number
993-1368-ND
Manufacturer
Manufacturer Product Number
PSAA20R-480L6
Description
AC/DC WALL MOUNT ADAPTER 48V 20W
Customer Reference
Detailed Description
48V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
420mA
Power (Watts)
20 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
Approval Agency
CB, CE, cULus
Weight
6.36 oz (180.0 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.85000$113.85
5$104.67800$523.39
10$100.97400$1,009.74
25$96.26520$2,406.63
50$92.85040$4,642.52
100$89.55680$8,955.68