
PSA03F-050Q | |
---|---|
DigiKey Part Number | 993-1192-ND |
Manufacturer | |
Manufacturer Product Number | PSA03F-050Q |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 3 W | |
No Load Power Consumption | 30mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.28" L x 1.85" W x 0.39" H (58.0mm x 47.0mm x 10.0mm) | |
Approval Agency | CE, cULus | |
Weight | 0.055 lb (24.95 g) |