_sml.jpg)
POE60D-560(G) | |
---|---|
DigiKey Part Number | 993-1090-ND |
Manufacturer | |
Manufacturer Product Number | POE60D-560(G) |
Description | POE SPLITTER 60W 50-57V DESKTOP |
Customer Reference | |
Detailed Description | 50 ~ 57V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Splitter | |
Voltage - Input | 50 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 50 ~ 57V | |
Current - Output | 1.1 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 98% | |
Mounting Type | Desktop | |
Size / Dimension | 3.94" L x 2.25" W x 1.42" H (100.0mm x 56.0mm x 36.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.5mm Plug (Power), RJ45 (Data) | |
Weight | 0.313 lb (141.97 g) |