POE370U-480-16N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE370U-480-16-N

DigiKey Part Number
993-1159-ND
Manufacturer
Manufacturer Product Number
POE370U-480-16-N
Description
POE INJECTOR 15.4W RACK
Customer Reference
Detailed Description
Power Over Ethernet (POE) 16 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
16
Voltage - Output
-
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OTP, OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
75%
Mounting Type
Rack Mount
Size / Dimension
17.26" L x 9.06" W x 1.75" H (438.5mm x 230.0mm x 44.5mm)
Approval Agency
CE, C-Tick, cULus, SAA
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
8.5 lbs (3.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,630.50000$4,630.50
Manufacturers Standard Package