
POE33U-560DO | |
---|---|
DigiKey Part Number | 993-1241-ND |
Manufacturer | |
Manufacturer Product Number | POE33U-560DO |
Description | POE INJECTOR 33.6W 56V |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Extender 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Extender | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 300 mA | |
Power (Watts) - Per Port | 33.6W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | IP67, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 70% | |
Mounting Type | Desktop | |
Size / Dimension | 9.93" L x 6.93" W x 3.07" H (252.1mm x 176.0mm x 78.0mm) | |
Approval Agency | CE, cULus | |
Note | - | |
Input Connector | Terminal Block | |
Output Connector | RJ45 (Data, Power) | |
Weight | 6.2 lbs (2.8 kg) |