
POE20U-560(G) | |
---|---|
DigiKey Part Number | 993-1079-ND |
Manufacturer | |
Manufacturer Product Number | POE20U-560(G) |
Description | POE INJECTOR 19.6W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 350 mA | |
Power (Watts) - Per Port | 19.6W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 65% | |
Mounting Type | Desktop | |
Size / Dimension | 5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm) | |
Approval Agency | CCC, CE, C-Tick, cULus, K-Mark, SAA, SABS, S-Jet | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.441 lb (200.03 g) |