
AQ03S-050AW-R | |
|---|---|
DigiKey Part Number | 993-AQ03S-050AW-R-ND |
Manufacturer | |
Manufacturer Product Number | AQ03S-050AW-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.75 W | |
No Load Power Consumption | 36mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | AS 3112 | |
Size / Dimension | 2.78" L x 1.71" W x 0.98" H (70.6mm x 43.4mm x 24.9mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,800 | $26.22662 | $178,341.02 |

