
SLK3 75/100 S | |
---|---|
DigiKey Part Number | 2081-SLK375/100S-ND |
Manufacturer | |
Manufacturer Product Number | SLK3 75/100 S |
Description | SLIME LINE CABLE TRAY 75X100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | - | |
Height | - | |
Length | - | |
Width | - | |
Mounting Type | - | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $799.51000 | $799.51 |