Image for PIK 30/30 S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIK 30/30 S

DigiKey Part Number
2081-PIK30/30S-ND
Manufacturer
Manufacturer Product Number
PIK 30/30 S
Description
WIRE DUCT SOLID BASE SCREW 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Solid (Raceway), Base Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
1.181" (30.00mm)
Length
6.56' (2.00m)
Width
1.181" (30.00mm)
Mounting Type
Screw
Features
-
Material
Steel, Zinc Plated
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$393.48000$393.48
10$334.43400$3,344.34
25$313.50560$7,837.64
50$298.55060$14,927.53
100$284.31670$28,431.67
250$267.30136$66,825.34
Manufacturers Standard Package