
97133.6 | |
---|---|
DigiKey Part Number | 2081-97133.6-ND |
Manufacturer | |
Manufacturer Product Number | 97133.6 |
Description | CABLE GLAND 4.06-6.6MM M20 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.160" (4.06mm) | |
Outside Cable Diameter (Max) | 0.260" (6.60mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.790" (20.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.89000 | $123.89 |
10 | $105.32000 | $1,053.20 |
25 | $98.72160 | $2,468.04 |
50 | $94.01100 | $4,700.55 |
100 | $89.52460 | $8,952.46 |
250 | $83.92360 | $20,980.90 |
500 | $79.92234 | $39,961.17 |
1,000 | $76.11274 | $76,112.74 |