
97003.6 | |
---|---|
DigiKey Part Number | 2081-97003.6-ND |
Manufacturer | |
Manufacturer Product Number | 97003.6 |
Description | CABLE GLAND 39.88-44.96MM M63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.570" (39.88mm) | |
Outside Cable Diameter (Max) | 1.770" (44.96mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,438.79000 | $1,438.79 |