
96131.0PC | |
---|---|
DigiKey Part Number | 2081-96131.0PC-ND |
Manufacturer | |
Manufacturer Product Number | 96131.0PC |
Description | CABLE GLAND M25 |
Customer Reference | |
Detailed Description | Cable Gland M25x1.5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.15000 | $46.15 |
10 | $39.24000 | $392.40 |
25 | $36.78520 | $919.63 |