
95420.1 | |
|---|---|
DigiKey Part Number | 2081-95420.1-ND |
Manufacturer | |
Manufacturer Product Number | 95420.1 |
Description | CABLE GLAND 2.29-4.06MM M12 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.090" (2.29mm) | |
Outside Cable Diameter (Max) | 0.160" (4.06mm) | |
Thread Size | M12x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.470" (11.9mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |

