
95085.7 | |
---|---|
DigiKey Part Number | 2081-95085.7-ND |
Manufacturer | |
Manufacturer Product Number | 95085.7 |
Description | CABLE GLAND 26.92-32MM M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M50x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.060" (26.92mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -60°C ~ 500°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $939.91400 | $4,699.57 |