
26821.6 | |
---|---|
DigiKey Part Number | 2081-26821.6-ND |
Manufacturer | |
Manufacturer Product Number | 26821.6 |
Description | CABLE GLAND 63-69.85MM M80 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M80x2 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.480" (63.00mm) | |
Outside Cable Diameter (Max) | 2.750" (69.85mm) | |
Thread Size | M80x2 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 3.150" (80.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,074.23520 | $53,711.76 |