
25592.9 | |
---|---|
DigiKey Part Number | 2081-25592.9-ND |
Manufacturer | |
Manufacturer Product Number | 25592.9 |
Description | M20X1.5 NICKEL PLATED BRASS; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M20 Thread | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $23.20510 | $2,320.51 |