
21804.6 | |
---|---|
DigiKey Part Number | 2081-21804.6-ND |
Manufacturer | |
Manufacturer Product Number | 21804.6 |
Description | CABLE GLAND 11.43-15.5MM 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $205.94160 | $5,148.54 |