
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.790" (20.07mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.300" (7.62mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.980" (24.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.65000 | $196.65 |
10 | $167.15100 | $1,671.51 |
25 | $156.68240 | $3,917.06 |
50 | $149.20540 | $7,460.27 |
100 | $142.08720 | $14,208.72 |
250 | $133.20116 | $33,300.29 |
500 | $126.85206 | $63,426.03 |