
20907.6 | |
|---|---|
DigiKey Part Number | 2081-20907.6-ND |
Manufacturer | |
Manufacturer Product Number | 20907.6 |
Description | CABLE GLAND 17.02-20.57MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.670" (17.02mm) | |
Outside Cable Diameter (Max) | 0.810" (20.57mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $145.01400 | $3,625.35 |

